Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Bondline MB35 Open Top Metallised Shielding Bags 75 x 125mm (3" x 5") Pk 100

Order Code:  

87-1410

  Copy to clipboard
Brand: Bondline  Copy to clipboard MPN: MB35  Copy to clipboard
  • Quickly find another product in this range by Dimensions:

 Report an error
Qty Unit Price (Ex VAT)
1+ £7.19
10+ £6.52
25+ £5.53

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
41 in Stock, despatched same dayAdditional quantity lead time 4 weeks

These static shielding bags from Bondline provide a completely static safe environment for the secure storage and transportation of static sensitive devices and printed circuit boards, while ensuring easy identification (Faraday cage).


  • Open ended
  • Transparent
  • Size: 3 x 5in (75 x 125mm)
  • Conforms to EN-61340-5-1
  • Supplied in packs of 100
  • Manufacturer's part MB35
Type Shielding bag
Colour Transparent
Dimensions 125 x 75mm
Quantity 100

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review