Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Bondline LTM33 Loc-Top Metallised Bag 75 x 75 mm (3" x 3") - Pack Of 100

Order Code:  

87-1390

  Copy to clipboard
Brand: Bondline  Copy to clipboard MPN: LTM33  Copy to clipboard
  • Quickly find another product in this range by Dimensions:

 Report an error
Qty Unit Price (Ex VAT)
1+ £5.21

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
29 in Stock, despatched same dayAdditional quantity lead time 3 weeks

These static shielding bags from Bondline provide a completely static safe environment for the secure storage and transportation of static sensitive devices and printed circuit boards, while ensuring easy identification (Faraday cage).


  • Loc-Top zip fastener
  • Transparent
  • Size: 3 x 3in. (75 x 75mm)
  • Conforms to EN-61340-5-1
  • Supplied in packs of 100
  • Manufacturer's part LTM33
Type Shielding bag
Colour Transparent
Dimensions 75 x 75mm
Quantity 100

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review