Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


3-IN-ONE 44007 Multi Purpose Drip Oil 200ml Can

Order Code:  

87-1105

  Copy to clipboard
Brand: 3-IN-ONE  Copy to clipboard MPN: 44007 Copy to clipboard EAN-13: 5012594440075
  • Quickly find another product in this range by Volume:

    100ml 200ml
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.00
6+ £3.92

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
17 in Stock, despatched same dayAdditional quantity lead time 5 weeks

3 in 1 Oil

An essential household tool since 1894, 3-IN-ONE® Multi-Purpose Oil is a versatile formula that cleans off grime, lubricates moving parts, penetrates rust, and protects tools and equipment. Its easy-to-use drip spout allows for quick and precise application with no overspray or splatter, making this multi-purpose oil a go-to solution for professional tradesmen and do-it-yourselfers alike. 3-IN-ONE® Multi-Purpose Oil has a fill level indicator strip so it's easy to know when you're running low, and comes in easy-squeeze bottles for versatility.

Use For: Cleaning And Lubricating Tools, Moving Parts, Pivot Points, Hinges, Rolling Chairs, Suitcase Wheels, Bike Chains, And Penetrating Rust To Loosen Nuts And Bolts.


  • Precise application, drop by drop, non aerosol packaging drip bottle
  • Reduces friction and returns smooth movement of parts and tools
  • Extends the life of your tools and equipment
  • Protects from corrosion , long-lasting
  • Supplied in a 200ml flexi-can with plastic spout and cap
  • 3-IN-ONE type 44007
Type Oil
Dispensing Method Can
Volume 200ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review