Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Warton Metals Brown Flux Jelly - 100g

Order Code:  

87-0702

  Copy to clipboard
Brand: Warton Metals  Copy to clipboard MPN: BJELLY 100G Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £15.38
5+ £13.64
10+ £12.36

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
17 in Stock, despatched same dayAdditional quantity lead time 5 weeks

Warton metals brown flux jelly is an easy to use, non-corrosive, rosin-based jelly flux suitable for electrical and general purpose soldering of commonly encountered metals.


  • Residue can be removed using normal solvent cleaner
  • It is recommended that disposable gloves be worn when handling this product, see Health & Safety section
  • Supplied in a 100g pot
Dispensing Method Tub
Flux Type Jelly
Volume 100ml
Weight 100g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review