Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Warton Metals Brown Flux Jelly - 50g

Order Code:  

87-0700

  Copy to clipboard
Brand: Warton Metals  Copy to clipboard MPN: BJELLY 50G Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £7.78
5+ £7.51
10+ £7.01

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time 5 weeksContact us for lead times on larger quantities
5 in Stock, despatched same dayAdditional 10 due on 04/06/2024

Warton metals brown flux jelly is an easy to use, non-corrosive, rosin-based jelly flux suitable for electrical and general purpose soldering of commonly encountered metals.


  • Residue can be removed using normal solvent cleaner
  • It is recommended that disposable gloves be worn when handling this product, see Health & Safety section
  • Supplied in a 50g pot
Dispensing Method Tub
Flux Type Jelly
Volume 50ml
Weight 50g

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


22 August 2014 Question by: Rapid Customer | Product code: 87-0700
Q. is this suitable for unleaded solder types?
A. Hi Kevin. Thank you for your question. This brown flux jelly will be suitable.

Reviews


Value for Money

Reviewed by: Adam Brotzman - 15 July 2018
Great value product, may not look like there's much of it but considering a cocktail stick's worth provides enough to easily solder a moderately sized QFP device it'll definitely last