Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Kontakt-Chemie 76009-AG Graphit 33 Spray 200ml

Order Code:  

87-0695

  Copy to clipboard
Brand: Kontakt-Chemie  Copy to clipboard MPN: 76009-AG Copy to clipboard EAN-13: 5412386060557
 Report an error
Qty Unit Price (Ex VAT)
1+ £17.94
12+ £14.55
48+ £13.00

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
Out of Stock24 due on 11/06/2024

A 200ml aerosol can of graphite spray. An extremely useful conductive coating for many materials including glass and plastics. It is ideal for screening casings made of plastics or wood and the repair of damaged screens of cathode ray tubes. The coating also assists with the elimination of static charges in plastic casings and the lubrication of high voltage switchgear.


  • Spray on to surfaces as required
  • Supplied in ozone friendly 200ml aerosols
Type Lacquer
Dispensing Method Aerosol
Colour Black
Volume 200ml
Weight 205g

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


14 July 2015 Question by: Rapid Customer | Product code: 87-0695
Q. Hi there, I need to electroplate some wooden panels and am looking for a conductive spay-on coating that will allow the electroplating process to work. Would you recommend this product for this? If not, would you be able to recommend an alternative product? Many thanks!
A. Hi Melissa, thank you for your question. This should be suitable for the mentioned application, the technical data sheet does state this can be used on wood so should not be a problem.

Reviews


kontakt chemie graphite 33

Reviewed by: Graphit 33 - 17 April 2014
easy to use,work on 100% really great