Resealable "write-on" polythene bags measuring 60 x 60 x 0.05mm on 200 gauge material.
- Mini grip seal can be opened and resealed as required
- Write-on panels
- Ideally suited to packing and storage of small components
- Supplied in packs of 100 bags
Height |
60mm |
Width |
60mm |
Gauge |
200 |
Colour |
Clear |
Material |
Polythene |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In