Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Warton Metals Future HF 63/37 Fast Flow 2% Flux Solder Wire 18SWG 1.22mm 500g

Order Code:  

85-6270

  Copy to clipboard
Brand: Warton Metals  Copy to clipboard MPN: FUTURE HF 18SWG Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £71.96
5+ £67.81
10+ £62.00

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
3 in Stock, despatched same dayAdditional quantity lead time 5 weeks

Warton metals future HF 63/37 2% fast flow halide-free, no clean, cored solder is a high-purity solder containing a halide-free, modified-rosin flux, ideal for applications where a product's long-term reliability is dependent on the corrosion potential of the flux.


  • 18swg (1.22mm)
  • This no-clean formulation exhibits the minimum of clear residue after soldering, with no offensive odours
  • Solder content: 63% tin, 37% lead
  • Melting temperature: 183°C
  • Supplied on 500g reels

Please note: As of 1st March 2018 the supply of solder containing lead at a concentration above the relevant limit as set out under Article 67 (by virtue of Annex XVII of the REACH regulation) is restricted to professional use only.

We recommend that schools use lead-free solder for all projects.


Leaded / Lead-Free Leaded
Type Wire
Solder Alloy Sn63Pb37
SWG 18
Wire Diameter 1.2mm
Melting Temperature 183°C
Flux Type No clean
Weight 500g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review