Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Antex B0102H8 No.102 2.3mm Chisel Bit

Order Code:  

85-5554

  Copy to clipboard
Brand: Antex  Copy to clipboard MPN: B0102H8  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.00

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time 6 weeksContact us for lead times on larger quantities
7 in Stock, despatched same dayAdditional 10 due on 11/06/2024

A 2.3mm chisel bit suitable for use with Antex model M, C and TC25 soldering irons.


  • Antex No. 102
Tip Range N/A
Tip Type Chisel
Tip Size 2.3mm
Length N/A
Width N/A
For Use With Antex M, C, TC25

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


15 January 2016 Question by: Rapid Customer | Product code: 85-5554
Q. Will this bit fit on a shaft of diameter 4.5mm or 3.3mm? If not, can you advise which bits will fit? Thank you
A. Hi Mike, thank you for your question. This tip will fit on a 3mm shaft.

Reviews


Be the first to submit a review