Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Antex B0106H8 No.106 1.0mm Chisel Bit

Order Code:  

85-5552

  Copy to clipboard
Brand: Antex  Copy to clipboard MPN: B0106H8  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.80

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time 6 weeksContact us for lead times on larger quantities
2 in Stock, despatched same dayAdditional 10 due on 11/06/2024

A 1.0mm chisel bit suitable for use with Antex model M, C and TC25 soldering irons.


  • Antex No. 106
Tip Range N/A
Tip Type Chisel
Tip Size 1mm
Length N/A
Width N/A
For Use With Antex M, C, TC25

To use this facility please Sign In.

Sign In

Reviews


Not great

Reviewed by: Mr Chris Smith - 29 July 2016
Doesn't have enough mass to maintain heat properly. Usable on very small SMD joints such as attaching kynar to small packages but nothing else. Might as well use the edge of a 2.3mm chisel tip for this and not have to swap them around.