Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Antex B0107H8 No.107 0.12mm Conical Bit

Order Code:  

85-5548

  Copy to clipboard
Brand: Antex  Copy to clipboard MPN: B0107H8 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.00

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
8 in Stock, despatched same dayAdditional quantity lead time 6 weeks

A 0.12mm conical bit suitable for use with Antex model M, C and TC25 soldering irons.


  • Antex No. 107
Tip Range N/A
Tip Type Conical
Tip Size 0.12mm
Length N/A
Width N/A
For Use With Antex M, C, TC25

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


15 May 2014 Question by: Rapid Customer | Product code: 85-5548
Q. What is the diameter of the other side ?
A. Hi Wao. Thank you for your question. These Antex tips are pointed (conical) so measure approximately 0.12mm at the tip.

Reviews


Be the first to submit a review