Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Antex B260030 Replacement Straight Soldering Tip For Antex HP100 100W Iron

Order Code:  

85-5454

  Copy to clipboard
Brand: Antex  Copy to clipboard MPN: B260030  Copy to clipboard EAN-13: 5015044180217
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.95

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
4 in Stock, despatched same dayAdditional quantity lead time 6 weeks

A straight tip for the Antex HP100, 100W soldering iron, 85-5436.


  • Tip size 6mm
Wattage N/A
Voltage N/A
Tip Type Straight
Working Temperature 385°C
Cable Length N/A
Type Soldering tip

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review