Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Mean Well RSP-2000-24 1920W 24V Active PFC Enclosed Power Supply
Image Representative of Range

Mean Well RSP-2000-24 1920W 24V Active PFC Enclosed Power Supply

Order Code:  

85-3842

  Copy to clipboard
Brand: Mean Well  Copy to clipboard MPN: RSP-2000-24  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £431.15
5+ £410.71

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 17/05/2024

The Mean Well RSP-2000-24 is a 1920W Single Output Power Supply from the RSP-2000 Series. This AC/DC enclosed switching power supply has a Low Profile of 1U and is highly reliable. It runs with an efficiency of up to 90%, with forced air cooling by a built-in DC Fan. The RSP-2000-24 is ideal for applications requiring energy savings, no noise, limited space for installation, as well as economical cost.

Functions include PFC, remote ON/OFF control, and protection against short circuit, over load, over voltage, and over temperature.

Applications include Industrial automation, Mechanical and electrical equipment, Appliances (vending machine, coffee machine, etc.).


  • Universal AC input / Full range
  • Built-in 5V/0.3A, 12V/0.8A auxiliary power
  • Built-in active PFC function, PF>0.97
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Forced air cooling by built-in DC fan with fan speed control
  • Output voltage can be trimmed between 40~115% of the rated output voltage
  • High Power density 21.4W/inch³
  • 1U low profile 41mm
  • Active current sharing up to 8000W (3+1)
  • Built-in remote ON-OFF control
  • Built-in remote sense function
  • DC OK signal, OTP alarm signal
  • 5 years warranty
  • Supplied with 1920W rated power
  • Supplied with 24V DC output voltage
  • Manufacturer's part: Mean Well RSP-2000-24
  • Number of Outputs 1
    Output Voltage Max. 28V DC
    Output Current Max. 80A
    Power Rating 1920W
    Input Connection Screw terminals
    Output Connectors Screw terminals
    Temperature Range -35 to +70°C
    Dimensions (L x W x H) 295 x 127 x 41mm
    Output Current Min. 0A
    Output Voltage Min. 21V DC
    Supply Voltage Range 90 to 264 / 127 to 370V

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review