Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The Mean Well RS-100-12 is a Switch Mode Power Supply from the RS-100 Series. This low cost and high reliability power supply is supplied with voltage ratings of 12V DC Output voltage.
It is compact and lightweight and has been designed to be mounted into equipment/racks etc. The PSU has a universal mains input voltage of 88 to 264V AC and 125 to 373V DC. It has Short Circuit, Overload, Over Voltage and Over Temperature protection.
Number of Outputs | 1 |
---|---|
Output Voltage Max. | 13.2 |
Output Current Max. | 8.5A |
Power Rating | 102W |
Input Connection | Screw terminals |
Output Connectors | Screw terminals |
Temperature Range | -25 to +70°C |
Dimensions | (L x W x H) 159 x 97 x 38mm |
Output Current Min. | 0A |
Output Voltage Min. | 11.4 |
Supply Voltage Range | 88 to 264 / 125 to 370V |
To use this facility please Sign In.
Sign In