Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Kern ABS 220-4N Analytical Balance 220g
Image Representative of Range

Kern ABS 220-4N Analytical Balance 220g

Order Code:  

85-3427

  Copy to clipboard
Brand: Kern  Copy to clipboard MPN: ABS 220-4N  Copy to clipboard EAN-13: 4045761145375
  • Quickly find another product in this range by Capacity:

    83g 120g 220g
 Report an error
Qty Unit Price (Ex VAT)
1+ £1316.34

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 21/05/2024

The Kern Premium Analytical Balance 220g scales are in the premium range, delivering both a high performance and an ideal precision balance for educational institutions.

The design yields the most accurate suspension system offered by any manufacturer and offers a brand new, revolutionary weighing technology with a patent pending that no other balance manufacturer can match. On top of that, these accurate and reliable scales are equipped with a number of excellent features including high-stability mode, though other filter settings can be selected, while mixing ingredients for the recipe are numbered automatically and printed out with their corresponding number and weight value.

Overall, the Kern Premium Analytical Balance is a durable precision electronic scale suited for laboratory and industrial use and is simply unrivalled in the market.


  • Easy to use, fast response
  • Premium models with single cell weighing system
  • Simple recipe-weighing/documenting with a combined tare/print function
  • Pipette calibration
  • Simple adding function
  • Dosing assistance
  • Identification number of balance is printed on calibration protocol
  • Simple adding function with auto-tare and automatic subsequent data output after each weighing procedure
  • Identification number
  • Automatic data output
  • Automatic internal adjustment use
  • 330 x 225 x 315mm
  • 7kg
Display Type LCD
Capacity 220g
Power Source 230Vac Mains Adapter
Resolution 1mg
Height 330mm
Length 315mm
Width 225mm
Type Analytical balance
Material Metal
Weight 7kg

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review