Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Weight:
Re-reeling orders placed after 16:30 will be processed the next working day.
A 0.8mm lead-free solder wire composed of 99.25% tin and 0.75% copper, ideal for use on micro electronics, fine wires and most other electrical and electronic soldering applications.
Leaded / Lead-Free | Lead-free |
---|---|
Type | Wire |
Solder Alloy | Sn99.25Cu0.75 |
SWG | 21 |
Wire Diameter | 0.8mm |
Melting Temperature | 227°C |
Flux Type | Rosin |
Weight | 20g |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In