Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Xytronic 44-415403 403 Soldering Bit - Pointed 0.4mm

Order Code:  

85-0967

  Copy to clipboard
Brand: Xytronic  Copy to clipboard MPN: 44-415403  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.56
5+ £4.44
10+ £3.94

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
73 in Stock, despatched same dayAdditional quantity lead time 4 months

A 0.4mm pointed soldering tip, plated over its entire length. Suitable for use with LF-1000, LF-8000 and other Xytronic digital soldering and desoldering stations.


  • 0.4mm pointed
  • Xytronic type 403
Tip Range 44-4154XX
Tip Type Conical
Tip Size 0.4mm
Length N/A
Width 0.4mm
For Use With LF-1000, LF-8000

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


09 March 2015 Question by: Rapid Customer | Product code: 85-0967
Q. Hi, Are these bits made solid through their entire length, or is the piece behind the 'collar' hollow.
A. Hi Mike. Thank you for your question. These pointed soldering bits are solid throughout.

Reviews


Be the first to submit a review