Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Dremel 26150113JA 113 1.6 mm Engraver Cutters Multipack - Pack Of 3

Order Code:  

85-0833

  Copy to clipboard
Brand: Dremel  Copy to clipboard MPN: 26150113JA Copy to clipboard EAN-13: 8710364044825
 Report an error
Qty Unit Price (Ex VAT)
1+ £9.24

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 29/09/2024

These high quality engraving cutters from Dremel are ideal for use with a power tool for detailed carving and routing in a range of materials including wood, fibreglass, plastic and soft metals.


  • Shank diameter 3.2mm
  • Working diameter 1.6mm
  • Accessory length 45mm
  • Maximum speed 35,000rpm
  • Supplied in packs of 3
  • Manufacturer's part 26150113JA
Application Carving & engraving
Number of Accessories 3
Type Engraving tool

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot