Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Dremel 26150106JA 106 1.6 mm Engraver Multipack - Pack Of 3

Order Code:  

85-0823

  Copy to clipboard
Brand: Dremel  Copy to clipboard MPN: 26150106JA  Copy to clipboard EAN-13: 8710364044771
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.39

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 24/05/2024

These high quality engraving cutters from Dremel are ideal for use with a power tool for detailed carving and routing in a range of materials including wood, fibreglass, plastic and soft metals.


  • Shank diameter 3.2mm
  • Working diameter 1.6mm
  • Accessory length 39mm
  • Maximum speed 35,000rpm
  • Supplied in packs of 3
  • Manufacturer's part 26150106JA
Type Engraving tool
Application Carving & engraving

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review