Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Dremel 26150144JA 144 7.8 mm High Speed Cutter Multipack - Pack Of 2

Order Code:  

85-0809

  Copy to clipboard
Brand: Dremel  Copy to clipboard MPN: 26150144JA  Copy to clipboard EAN-13: 8710364044726
 Report an error
Qty Unit Price (Ex VAT)
1+ £13.26

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 25/05/2024

These high speed cutters from Dremel can be used with power tools for shaping, hollowing, grooving, slotting and making tapered holes in soft metals, plastic and wood.


  • Tear-shaped head
  • Working diameter 7.8mm
  • Shank diameter 3.2mm
  • Accessory length 39mm
  • Maximum speed 30,000rpm
  • Supplied in packs of 2
  • Manufacturer's part 26150144JA
Type Shaping tool
Application Carving & engraving

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review