Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Antex W101330 5 Core Silicone Cable 1.2m
Image Representative of Range

Antex W101330 5 Core Silicone Cable 1.2m

Order Code:  

85-0668

  Copy to clipboard
Brand: Antex  Copy to clipboard MPN: W101330  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £12.29

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 6 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 11/06/2024

Buy Silicone Cable 5-Core 1.2m from Antex - a heat resistant, 5-core silicone cable for soldering irons.


  • 5-core cable ideal for low voltage irons attached to temperature-controlled stations
  • Especially recommended for use with mains powered irons
  • Ideal for educational applications
  • Survives contact with a heated soldering iron tip
  • Convert existing PVC cabled irons to safer silicone cable
  • Overall length 1.2m
  • Pre-stripped and tinned
  • Max. rating: 300V @ 5A per core
Type Silicone lead
Application Low Voltage Irons Attached to Temperature-controlled Stations
Cord Length 1.2m
Length 1.2m
Size 1.2m
Tip Size none
Tip Type N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review