Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Xytronic 460 Brass Wool Solder Tip Cleaner

Order Code:  

85-0626

  Copy to clipboard
Brand: Xytronic  Copy to clipboard MPN: 460  Copy to clipboard UPC-12: 794311459021
  • Quickly find another product in this range by Dimensions:

    N/A 90mm
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.64
5+ £6.46
10+ £6.09

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time unreliableContact us for expedited delivery
197 in Stock, despatched same dayAdditional 200 due on 16/05/2024

A dry soldering iron tip cleaner employing low abrasive brass wool, which offers superior cleaning of stubborn deposits and oxidisation.


  • Unlike sponges, there is no need to keep wet, and therefore no temperature drop on the tip
  • The weighted, heavy-duty holder has a non-slip rubber base for maximum stability
  • Replacement brass wool refills are available separately
  • Base diameter of holder 90mm
  • Xytronic model 460
Type Brass wool tip cleaner
Weight N/A
Dimensions 90mm

To use this facility please Sign In.

Sign In

Reviews


A MUST HAVE ACCESSORY

Reviewed by: Don.C - 27 April 2017
I have been using a sponge for years but thought I'd give one of these a try. It's the best change I've made in years. You don't have any mess, like water or bits coming off like you have with a sponge. There is no cooling effect on your tip. Which also causes damage over time and the cleaning effect is outstanding. When you clean your tip with one of these, it always appears as clean as when it was new. Highly Recommended.

Absolutely brilliant

Reviewed by: Mr Chris Smith - 29 July 2016
Have been using it for a few months now and it's wonderful compared to sponges. Doesn't cool or destroy the tip of my Antex and Weller irons, cleans instantly, doesn't leave solder blobs everywhere and lasts a lot longer than sponges. Base is really solid and has a high friction rubber pad so it doesn't do a disappearing act. All the solder excess falls through into the base so it's easy to empty as well.