Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Antex B0052H8 52 4.7mm Soldering Bit For XS 25W Iron

Order Code:  

85-0545

  Copy to clipboard
Brand: Antex  Copy to clipboard MPN: B0052H8  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.50
5+ £4.14
10+ £3.83

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
23 in Stock, despatched same dayAdditional quantity lead time 6 weeks

Replacement Bit, 4.7mm Tip, Specifically Designed to Match the Power Output of the Heating Element, Antex Replacement Bits are Manufactured from High-grade Copper, Plated First with Iron and Then Chrome to Give a Long Working Life, Antex 50 Series, For use with ANTEX XS 25W Soldering Irons


Tip Range 50
Tip Type Chisel
Tip Size 4.7mm
Length 60mm
Width 7mm
For Use With Antex XS 25W

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review