Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Antex B0051H8 51 3mm Soldering Bit To Suit XS 25W Iron

Order Code:  

85-0540

  Copy to clipboard
Brand: Antex  Copy to clipboard MPN: B0051H8  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.89
5+ £4.52
10+ £4.17

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time 6 weeksContact us for lead times on larger quantities
36 in Stock, despatched same dayAdditional 40 due on 11/06/2024

Replacement Bit, 3mm Tip, Specifically Designed to Match the Power Output of the Heating Element, Antex Replacement Bits are Manufactured from High-grade Copper, Plated First with Iron and Then Chrome to Give a Long Working Life, Antex 50 Series, For use with ANTEX XS 25W Soldering Irons


Tip Range 50
Tip Type Chisel
Tip Size 3mm
Length 60mm
Width 7mm
For Use With Antex XS 25W

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


13 March 2016 Question by: Rapid Customer | Product code: 85-0540
Q. Hi, I am wondering what the difference is between the two tips B0051H8 and B0051L0, thank you
A. Hi Matt, thank you for your question. B0051L0 is a long life version. This has a thicker plating so the tip will last longer in use.

Reviews


Be the first to submit a review