Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Antex B0054H8 54 3.0mm Soldering Bit For XS Iron

Order Code:  

85-0539

  Copy to clipboard
Brand: Antex  Copy to clipboard MPN: B0054H8  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.50
5+ £4.21
10+ £3.88

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time 6 weeksContact us for lead times on larger quantities
2 in Stock, despatched same dayAdditional 10 due on 11/06/2024

The Antex 3mm Bit for XS Iron is suitable for the Antex XS range of soldering irons.


  • Bits are held in place by an internal spring
Tip Range XS
Tip Type Screwdriver
Tip Size 3mm
Length 60mm
Width 7mm
For Use With Antex XS 25W

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review