Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Antex B0050H8 50 2.3mm Soldering Bit For XS 25W Iron

Order Code:  

85-0535

  Copy to clipboard
Brand: Antex  Copy to clipboard MPN: B0050H8  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.89
5+ £4.69
10+ £4.45

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time 6 weeksContact us for lead times on larger quantities
58 in Stock, despatched same dayAdditional 90 due on 11/06/2024

Replacement Bit, 2.3mm Tip, Specifically Designed to Match the Power Output of the Heating Element, Antex Replacement Bits are Manufactured from High-grade Copper, Plated First with Iron and Then Chrome to Give a Long Working Life, Antex 50 Series, For use with ANTEX XS 25W Soldering Irons


Tip Range 50
Tip Type Chisel
Tip Size 2.3mm
Length 60mm
Width 7mm
For Use With Antex XS 25W

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review