Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Antex B0056H8 56 1mm Soldering Bit For XS 25W Iron

Order Code:  

85-0532

  Copy to clipboard
Brand: Antex  Copy to clipboard MPN: B0056H8  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.50
5+ £4.14
10+ £3.83

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
43 in Stock, despatched same dayAdditional quantity lead time 6 weeks

Replacement Bit, 1mm Tip, Specifically Designed to Match the Power Output of the Heating Element, Antex Replacement Bits are Manufactured from High-grade Copper, Plated First with Iron and Then Chrome to Give a Long Working Life, Antex 50 Series, For use with ANTEX XS 25W Soldering Irons


Tip Range 50
Tip Type Chisel
Tip Size 1mm
Length 60mm
Width 7mm
For Use With Antex XS 25W

To use this facility please Sign In.

Sign In

Reviews


Good Option

Reviewed by: Mr Richard Rice - 01 July 2015
The fine tip is a must if you wish to solder smaller components, strip board and the like.

Fine work

Reviewed by: Terry Leese - 02 June 2014
Fine point allows precise work. Lower heat capacity than the "chisel" that it replaced, so joints take a moment longer to heat up.