Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Antex B1102H8 1102 4.7mm Bit For CS/TCS Iron

Order Code:  

85-0520

  Copy to clipboard
Brand: Antex  Copy to clipboard MPN: B1102H8  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.15
5+ £3.91
10+ £3.62

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time 6 weeksContact us for lead times on larger quantities
2 in Stock, despatched same dayAdditional 20 due on 11/06/2024

Replacement bit with 4.7mm tip from Antex suitable for use with ANTEX CS, TCS, TC50, SD50, XSTC, A245, A545, A718 soldering irons. Manufactured from high-grade copper, plated first with iron and then chrome to give a long working life.


  • Bits held in place by an internal spring
  • Bits for the CS and TCS also fit the Antex TC50 and SD50 irons and the 660TC station
Tip Range CS
Tip Type Chisel
Tip Size 4.7mm
Length 55mm
Width 5mm
For Use With Antex CS, TCS, TC50, SD50, XSTC, A245, A545, A718

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review