Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ForgeFix PCSC28 Pipe Clip Single Cliplock 28mm Box 100

Order Code:  

84-8824

  Copy to clipboard
Brand: ForgeFix  Copy to clipboard MPN: PCSC28  Copy to clipboard EAN-13: 5028485020776
  • Quickly find another product in this range by Size:

    15mm 22mm 28mm
 Report an error
Qty Unit Price (Ex VAT)
1+ £27.00

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
5 available to back OrderBack-order availability date - 22/05/2024

These Forgefix Single Cliplock Pipe Clips are made from heat resistant polypropylene, designed to withstand the temperature changes in central heating systems, and are effective with temperatures of up to 100°C (most pipes in domestic central heating systems operate at around 70°C). Used when fitting most types of pipe work. Polypropylene, also known as polypropene, is a thermoplastic polymer used in a wide variety of applications. An addition polymer made from the monomer propylene, it is rugged and unusually resistant to many chemical solvents, bases and acids.


Type Single clip lock
Size 28mm
Quantity 100

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review