Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Size:
Re-reeling orders placed after 16:30 will be processed the next working day.
These Forgefix Double Cliplock Pipe Clips are made from heat resistant polypropylene, designed to withstand the temperature changes in central heating systems, and are effective with temperatures of up to 100°C (most pipes in domestic central heating systems operate at around 70°C). Used when fitting most types of pipe work. Polypropylene, also known as polypropene, is a thermoplastic polymer used in a wide variety of applications. An addition polymer made from the monomer propylene, it is rugged and unusually resistant to many chemical solvents, bases and acids.
Type | Double clip lock |
---|---|
Size | 22mm |
Quantity | 50 |
To use this facility please Sign In.
Sign In