Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Stanley 4-11-921 1992B Heavy Duty Utility Knife Blades - Pack Of 400

Order Code:  

84-8391

  Copy to clipboard
Brand: Stanley  Copy to clipboard MPN: 4-11-921  Copy to clipboard EAN-13: 3253564119214
 Report an error
Qty Unit Price (Ex VAT)
1+ £77.86

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
20 available to back OrderBack-order availability date - 20/05/2024

These Stanley 1992B blades are heavy-duty, general purpose blades that fit all standard Stanley knives. The trapezoid shaped blades are highly resistant and reversible.


  • Ideal for carpet, vinyl and any other material requiring a stiffer and stronger blade
  • Blade length: 62mm
  • Blade thickness: 0.65mm
  • Blade height: 19mm
  • Supplied in a hanging card pack of 400
  • Stanley type 4-11-921
Type Utility blades
Blade Material Steel
Blade Length 62mm
Number of Pieces 400
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review