Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

ForgeFix 500NLLH40B Lost Head Nail Bright 40mm Bag Weight 500g
Image Representative of Range

ForgeFix 500NLLH40B Lost Head Nail Bright 40mm Bag Weight 500g

Order Code:  

84-8230

  Copy to clipboard
Brand: ForgeFix  Copy to clipboard MPN: 500NLLH40B  Copy to clipboard EAN-13: 5028485461999
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.34

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
100 available to back OrderBack-order availability date - 16/05/2024

These Forgefix Lost Head Nails are used for decorative type applications, as the head virtually disappears when punched below the timber surface. The nails help to reduce timber deformation. The nails have a 'Bright' finish, which is simply the basic raw mild steel material, without any coating or finish. Used in many decorative installations, such as door frame moulding or architraves.


Type Lost head nail
Number of Pieces Sold by weight
Finish Bright
Weight 0.5kg

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review