Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

ForgeFix 10FF880 Frame Fixing & Plug M8 x 80mm Bag 10
Image Representative of Range

ForgeFix 10FF880 Frame Fixing & Plug M8 x 80mm Bag 10

Order Code:  

84-7504

  Copy to clipboard
Brand: ForgeFix  Copy to clipboard MPN: 10FF880  Copy to clipboard EAN-13: 5028485839583
  • Quickly find another product in this range by Size:

 Report an error
Qty Unit Price (Ex VAT)
1+ £1.92

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
20 available to back OrderBack-order availability date - 10/05/2024

These Forgefix Frame Fixings inlcude both plug and screw with Pozi head. The plug is made from Nylon, for a longer life and durability. Its anti-rotation barbs prevent the plug from rotating in the hole. The fixings are through fixing, thus eliminating the need for marking and re-positioning. To use, simply drill through both fixture and into the base material tap in the plug, insert the screw and tighten. Widely used for baton, window and door frame fixing. Ensure the correct Pozi drive insert bit is used to avoid 'Cam-Out'.


Type Fixing plug
Size 80 x 8mm
Quantity 10

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review