Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

ForgeFix 212NLC30GB Clout Nail Galvanised 30mm Bag Weight 2.5kg
Image Representative of Range

ForgeFix 212NLC30GB Clout Nail Galvanised 30mm Bag Weight 2.5kg

Order Code:  

84-7014

  Copy to clipboard
Brand: ForgeFix  Copy to clipboard MPN: 212NLC30GB Copy to clipboard EAN-13: 5028485002901
 Report an error
Qty Unit Price (Ex VAT)
1+ £11.53

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
50 available to back OrderBack-order availability date - 20/05/2024

These Forgefix Clout Nails have a large head, which distributes the load directly underneath the top of the nail, ensuring that roofing felt stays firm and secure. This reduces the risk of tearing. The nails are galvanised for increased resistance to corrosion. Suitable for roofing of all types. Specifically used when roofing felt is being fitted to either shed or smilar types of roofs. Galvanisation is process of applying a protective zinc coating to steel in order to prevent rusting. Zinc coatings prevent corrosion of the protected metal by forming a physical barrier, and by acting as a sacrificial anode even if this barrier is damaged.


Type Clout nail
Number of Pieces Sold by weight
Finish Galvanised
Weight 2.5kg

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review