Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

ForgeFix 10MCA537 Cavity Wall Anchor ZP M5 x 37mm Bag 10
Image Representative of Range

ForgeFix 10MCA537 Cavity Wall Anchor ZP M5 x 37mm Bag 10

Order Code:  

84-6930

  Copy to clipboard
Brand: ForgeFix  Copy to clipboard MPN: 10MCA537  Copy to clipboard EAN-13: 5028485588887
  • Quickly find another product in this range by Size:

 Report an error
Qty Unit Price (Ex VAT)
1+ £2.15

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
50 available to back OrderBack-order availability date - 10/05/2024

These Forgefix Cavity Wall Anchors are a specialist plasterboard fixing with Pozi and slotted combination drive insert. They have an all-metal construction for applications which require heat resistance and are Zinc Plated for increased resistance to corrosion. The anchors have anti-rotation teeth, which pierce the base plasterboard skin to ensure firm anchorage. All metal construction means the anchors are suitable for the heavier duty tasks such as fixing radiators and wall units. Zinc coatings prevent oxidation of the protected metal to create a longer lasting finish. It does this by forming a barrier and by acting as a sacrificial anode if this barrier is damaged. Zinc oxide is a fine white dust that (in contrast to iron oxide) does not trigger a breakdown of the substrate’s surface integrity as it is formed. The zinc oxide, if left intact, can act as a barrier to further oxidation, in a way similar to the protection afforded to aluminium and stainless steels by their oxide layers.


Type Cavity wall anchor
Size 37 x 5mm
Quantity 10

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review