Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Everbuild WVARCLS02 Quick Dry Wood Varnish Satin Clear 250ml

Order Code:  

84-6584

  Copy to clipboard
Brand: Everbuild  Copy to clipboard MPN: WVARCLS02  Copy to clipboard EAN-13: 5029347611477
  • Quickly find another product in this range by Size:

    250ml 750ml
 Report an error
Qty Unit Price (Ex VAT)
1+ £8.95

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
5 available to back OrderBack-order availability date - 21/05/2024

NOW AVAILABLE IN A BRAND NEW MATT FINISH!;Quick Drying Clear Varnish is a professional, low solvent varnish that enhances the natural qualities of wood, and provides long lasting protection. It has been developed specifically to give an ultra-hard, scratch resistant and heatproof, non-yellowing finish. It is ideal for use on interior wood such as tables, chairs, doors, skirtings, furniture etc. Available in Gloss, Satin and now Matt finishes!


Type Varnish
Finish Satin
Size 250ml
Colour Clear

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review