Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Everbuild UNIFLEX5IV Universal Flexible Wall & Floor Tile Grout Ivory 5kg

Order Code:  

84-6472

  Copy to clipboard
Brand: Everbuild  Copy to clipboard MPN: UNIFLEX5IV  Copy to clipboard EAN-13: 5029347612306
  • Quickly find another product in this range by Colour:

    Grey Ivory White
 Report an error
Qty Unit Price (Ex VAT)
1+ £14.22

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
1 available to back OrderBack-order availability date - 16/05/2024

730 Universal Flexible Hygienic Wall & Floor Tile Grout is a cementitious grout designed specifically for wall and floor tile applications for joints up to 15mm wide. The added powder polymer in 730 Universal Grout provides flexibility and water resistance to provide a durable water repellent finish. Suitable for most common tiles including ceramic, natural stone and porcelain. 730 Universal Grout contains SteriTouch® for long lasting Anti-Fungal protection against black mould.


Colour Ivory
Type Mould-resistant
Volume 5000g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review