Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Everbuild PVA05L Universal 501 PVA Bond 500ml

Order Code:  

84-6260

  Copy to clipboard
Brand: Everbuild  Copy to clipboard MPN: PVA05L  Copy to clipboard EAN-13: 5029347005108
  • Quickly find another product in this range by Volume:

    500ml 1000ml 2500ml 5000ml
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.02

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
50 available to back OrderBack-order availability date - 16/05/2024

PVA Bond is a multi-purpose bonding agent, primer, sealer, cement and plaster admixture that adheres to most common building and DIY materials. Ideal for priming unsound surfaces prior to plastering or painting, as an adhesive on wood, cork, textiles and most applications where at least one surface is porous, for general dust sealing on flaking paintwork/walls etc and as a cement and plaster admixture.


  • Fully conforms to BS 5270
  • Contents 500ml
  • Manufacturer's part PVA05L
Type PVA adhesive
Volume 500ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review