Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Everbuild ONE1 One Strike Filler 1 Litre

Order Code:  

84-6184

  Copy to clipboard
Brand: Everbuild  Copy to clipboard MPN: ONE1 Copy to clipboard EAN-13: 5029347300012
  • Quickly find another product in this range by Size:

    250ml 310ml 450ml 1000ml 2500ml
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.86

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
20 in Stock, despatched same dayBack-order availability date - 18/05/2024

A revolutionary filler formulated using lightweight polymer bubbles that fills most holes and cracks, even deep holes, in just one quick application with no need for secondary filling to level off as One Strike will not shrink, sag or crack. One Strike Filler finishes smooth, requiring little or no sanding and can be ready to paint in approximately 30 minutes.


Type One strike
Size 1000ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review