Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Everbuild NS02 701 Non Slip Tile Adhesive 2.5 Litre 3.75kg

Order Code:  

84-6172

  Copy to clipboard
Brand: Everbuild  Copy to clipboard MPN: NS02  Copy to clipboard EAN-13: 5029347070120
  • Quickly find another product in this range by Volume:

    2500ml 5000ml 10000ml
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.94

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
15 available to back OrderBack-order availability date - 20/05/2024

Non Slip Tile Adhesive is an acrylic based formula for extra slip resistance and grab. Designed for general use in bathroom and kitchen areas. May be used in domestic showers when used in conjunction with Everbuild Powdered Wall Tile Grout. Tested to EN12004 type D1T.


Type Non-slip
Colour N/A
Volume 2500ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review