Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Everbuild FIX005 703 Fix & Grout Tile Adhesive 500ml

Order Code:  

84-5848

  Copy to clipboard
Brand: Everbuild  Copy to clipboard MPN: FIX005  Copy to clipboard EAN-13: 5029347600426
  • Quickly find another product in this range by Volume:

    500ml 1000ml 2500ml 5000ml
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.64

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
50 available to back OrderBack-order availability date - 13/05/2024

Fix & Grout Tile Adhesive is a premium grade adhesive, as 702 above, but formulated to be used as both an adhesive and grout. The product contains a fungicide to prevent mould growth and dries to a brilliant white finish. Tested to EN12004 type D2T.


Colour White
Type Mould-resistant
Volume 500ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review