Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Everbuild EVCCL5 Evercryl One Coat Compound Clear 5kg

Order Code:  

84-5802

  Copy to clipboard
Brand: Everbuild  Copy to clipboard MPN: EVCCL5  Copy to clipboard EAN-13: 5029347612665
 Report an error
Qty Unit Price (Ex VAT)
1+ £79.72

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
15 available to back OrderBack-order availability date - 22/05/2024

Evercryl is a resin based, fibre re-enforced roof repair compound which is effective on all common roofing surfaces, giving instant roof repairs even in the wet and on wet surfaces. May also be applied in frosty conditions down to -5°C. Evercryl is instantly waterproof when applied, there is no fear of wash off so emergency leaks can be tackled immediately as there is no need to wait for the rain to stop. Everycryl is brush applied and dries to a smooth seamless flexible membrane which resists algae and fungal growth. Because of the high level of fibre re-enforcement, Everycryl will bridge small cracks and requires only a one coat brush application to give instant and total water protection, even in areas subject to ponding. Eveycryl requires no primer on sound non-porous surfaces. The Product is specifically designed for the following applications: General sealing, maintenance, repair and waterproofing of most common roofs in wet or dry conditions - for use on concrete, fibre/cement, roofing felt, mastic asphalt, existing bituminous roof coatings, rigid PVCu, corrugated iron, metals, slates, brickwork, tiles, lead, copper and zinc. Waterproofing guttering (plastic and metal), downpipes, gulleys, flashings, upstands, vents and leadwork.


Type Roof repair compound
Colour Clear
Size 5kg

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review