Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Everbuild 2EURO100 EuroScrim Tape 100mm x 90m

Order Code:  

84-5554

  Copy to clipboard
Brand: Everbuild  Copy to clipboard MPN: 2EURO100 Copy to clipboard EAN-13: 5029347612627
  • Quickly find another product in this range by Volume:

    100 x 90000mm 48 x 90000mm
 Report an error
Qty Unit Price (Ex VAT)
1+ £16.70

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
20 available to back OrderBack-order availability date - 19/05/2024

SCRIM - MADE IN EUROPE TO PERFORM!;EuroScrim is a premium quality, quick and easy to apply, self-adhesive scrim tape that is made in Europe to perform! EuroScrim has a quality high tack adhesive and an open mesh that will not blister or bubble, creating perfect joints everytime.


Type Scrim tape
Volume 100 x 90000mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review