Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rustins CELT125 Cellulose Thinners 125ml

Order Code:  

84-4438

  Copy to clipboard
Brand: Rustins  Copy to clipboard MPN: CELT125  Copy to clipboard EAN-13: 5015332170012
  • Quickly find another product in this range by Size:

    125ml 300ml 500ml 1000ml
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.33

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
50 available to back OrderBack-order availability date - 18/05/2024

A 125ml bottle of cellulose thinners from Rustins suitable for thinning all makes of cellulose paint and cleaning brushes/equipment after use.


  • Size: 125ml
  • 100% pure solvent
  • Manufacturer's part CELT125

Note: Does not contain any xylol, toluene or any other petroleum derivative and is not classified as a petroleum mixture.

Type Thinner
Size 125ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review