Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Rustins BUTP300 Button Polish 300ml

Order Code:  

84-4425

  Copy to clipboard
Brand: Rustins  Copy to clipboard MPN: BUTP300 Copy to clipboard EAN-13: 5015332150076
  • Quickly find another product in this range by Size:

    300ml 500ml
 Report an error
Qty Unit Price (Ex VAT)
1+ £10.26

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
20 available to back OrderBack-order availability date - 25/05/2024

This 300ml bottle of button polish from Rustins is suitable for French polishing wood where a more orange or golden tone is required and suitable for sealing wood before waxing. When applied correctly,the polish will produce a high gloss finish. Alcohol evaporates rapidly leaving a film of shellac on the surface of the timber.

For French polishing, apply as many coats as required to build a sufficient layer of shellac. For sealing wood before waxing, apply 2 liberal coats.


  • Quality finish for furniture
  • Contains only pure shellac
  • Size: 300ml
  • Manufacturer's part BUTP300

Conforms to the Toys (Safety) Regulations 1995, BS:EN71 Part 3.
Type Polish
Size 300ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review