Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Rustins YACV500 Yacht Varnish Gloss 500ml
Image Representative of Range

Rustins YACV500 Yacht Varnish Gloss 500ml

Order Code:  

84-2993

  Copy to clipboard
Brand: Rustins  Copy to clipboard MPN: YACV500  Copy to clipboard EAN-13: 5015332690022
 Report an error
Qty Unit Price (Ex VAT)
1+ £9.89

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
15 available to back OrderBack-order availability date - 16/05/2024

This yacht varnish from Rustins is easy to apply and offers good resistance to rain, sunlight, frost, salt and chemically polluted atmospheres. Formulated using tung oil to give maximum protection and durability to exterior hard and soft woodwork such as doors, window frames, cladding as well as marine woodwork. It has excellent adhesion and will not flake or peel when correctly applied.


  • Finish: gloss
  • Size: 500ml
  • Conforms to the Toys (Safety) Regulations 1995, BS:EN71 Part 3
  • Manufacturer's part YACV500
Type Varnish
Finish Gloss
Size 500ml
Colour N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review