Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

Rustins WDLO250 Wood Dye Light Oak 250ml
Image Representative of Range

Rustins WDLO250 Wood Dye Light Oak 250ml

Order Code:  

84-2960

  Copy to clipboard
Brand: Rustins  Copy to clipboard MPN: WDLO250 Copy to clipboard EAN-13: 5015332650064
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.29

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
15 available to back OrderBack-order availability date - 18/05/2024

This solvent-based wood dye from Rustins is for use on new bare wood, or wood that has been stripped, prior to finishing with any Rustins wood finishes. It produces a quick-drying penetrating stain that does not raise the grain, making it ideal for all types of wood, hardboard, MDF and cork, including floors.


  • Colour: light oak
  • Easy to apply
  • Solvent-based
  • Colour is fade resistant
  • Re-coating time: 8 hours
  • Conforms to the Toys (Safety) Regulations 1995, BS:EN71 Part 3
  • Size: 250ml
  • Manufacturer's part WDLO250
Type Wood dye
Finish N/A
Size 250ml
Colour Oak

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review