Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Rustins WDEB250 Wood Dye Ebony 250ml
Image Representative of Range

Rustins WDEB250 Wood Dye Ebony 250ml

Order Code:  

84-2958

  Copy to clipboard
Brand: Rustins  Copy to clipboard MPN: WDEB250  Copy to clipboard EAN-13: 5015332650224
 Report an error
Qty Unit Price (Ex VAT)
1+ £7.55

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
5 available to back OrderBack-order availability date - 18/05/2024

This solvent-based wood dye from Rustins is for use on new bare wood, or wood that has been stripped, prior to finishing with any Rustins wood finishes. It produces a quick-drying penetrating stain that does not raise the grain, making it ideal for all types of wood, hardboard, MDF and cork, inSolvent-basedcluding floors.


  • Colour: ebony
  • Easy to apply
  • Solvent-based
  • Colour is fade resistant
  • Re-coating time: 8 hours
  • Conforms to the Toys (Safety) Regulations 1995, BS:EN71 Part 3
  • Size: 250ml
  • Manufacturer's part WDEB250
Type Wood dye
Finish N/A
Size 250ml
Colour Ebony

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review