Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Rustins TUNO1000 Tung Oil 1 Litre
Image Representative of Range

Rustins TUNO1000 Tung Oil 1 Litre

Order Code:  

84-2950

  Copy to clipboard
Brand: Rustins  Copy to clipboard MPN: TUNO1000  Copy to clipboard EAN-13: 5015332200207
  • Quickly find another product in this range by Size:

    500ml 1000ml
 Report an error
Qty Unit Price (Ex VAT)
1+ £24.44

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
5 available to back OrderBack-order availability date - 17/05/2024

This tin of 1Ll tung oil from Rustins is a pure natural non-toxic oil which is completely free from solvent. It has good penetration into all types of timber without leaving a film and its special properties make it highly resistant to water, alcohol and food stuffs.

The oil is additive free and safe for use in contact with food, forming a hardwearing finish for kitchen work surfaces, chopping boards and interior woodwork.


  • For indoor wooden surfaces
  • Size: 1L
  • Manufacturer's part TUNO1000

Conforms to The Articles in Contact with Food Regulations. Also Conforms to the Toys (Safety) Regulations 1995, BS:EN71 Part 3.
Type Tung oil
Finish N/A
Size 1000ml
Colour N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review