Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rustins TUNO500 Tung Oil 500ml

Order Code:  

84-2949

  Copy to clipboard
Brand: Rustins  Copy to clipboard MPN: TUNO500  Copy to clipboard EAN-13: 5015332200108
  • Quickly find another product in this range by Size:

    500ml 1000ml
 Report an error
Qty Unit Price (Ex VAT)
1+ £15.08

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
15 available to back OrderBack-order availability date - 17/05/2024

This tin of 500ml tung oil from Rustins is a pure natural non-toxic oil which is completely free from solvent. It has good penetration into all types of timber without leaving a film and its special properties make it highly resistant to water, alcohol and food stuffs.

The oil is additive free and safe for use in contact with food, forming a hard-wearing finish for kitchen work surfaces, chopping boards and interior woodwork.


  • For indoor wooden surfaces
  • Size: 500ml
  • Conforms to The Articles in Contact with Food Regulations
  • Conforms to the Toys (Safety) Regulations 1995, BS:EN71 Part 3.
  • Manufacturer's part TUNO500
Type Tung oil
Finish N/A
Size 500ml
Colour N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review